VISHAY TCET1103
| Manufacturer | |
| Mfr. Part # | TCET1103 |
| LCSC Part # | C17486598 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, High Temperature |
| Description | 50mA 300mV@10mA,1mA 70V 6V 1.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
75
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2313 | $ 0.23 |
10+ | $ 0.2251 | $ 2.25 |
30+ | $ 0.2205 | $ 6.62 |
100+ | $ 0.2174 | $ 21.74 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$