Cardinal Components CPPDC1-B6-24.0/32.0
| Manufacturer | |
| MPN | CPPDC1-B6-24.0/32.0 |
| LCSC Part # | C17486367 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | DIP-4 Pin Configurable/Selectable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Pin Configurable/Selectable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | DIP-4 | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Supply | 45mA | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6264 | $ 12.63 |
| 300+ | $ 5.0378 | $ 1511.34 |
| 600+ | $ 4.8697 | $ 2921.82 |
| 900+ | $ 4.7864 | $ 4307.76 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

