LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR R2F-8.0-WHT product image
Images for reference only

BIVAR R2F-8.0-WHTRoHS

Manufacturer
MPN
R2F-8.0-WHT
LCSC Part #
C17486272
Packaging
Through Hole
Customer #
Key Attributes
50mA 6000K 10cd~16cd White 3.4V -25℃~+80℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconBIVAR R2F-8.0-WHT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingThrough Hole
Forward Current50mA
Lens ColorWater Clear
Color Temperature6000K
Luminous Intensity10cd~16cd
Illumination ColorWhite
Viewing Angle45°
Voltage - Forward(Vf)3.4V
Power(Watts)-
Wavelength - Dominant-
Operating Temperature-25℃~+80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Available in 0.1-inch increments only
  • Reverse Voltage: 5V
  • Reverse Current: 10μA
  • Operating Temperature Range: -25℃ ~ +80℃
  • Storage Temperature: -30℃ ~ +80℃
  • Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1175$ 10.12
200+$ 4.0369$ 807.38
500+$ 3.9015$ 1950.75
1,000+$ 3.8354$ 3835.40
Standard Packaging100/Full Bag
Better price for more quantity?
$