LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6646MUA+ product image
Images for reference only

MAXIM MAX6646MUA+RoHS

Manufacturer
MPN
MAX6646MUA+
LCSC Part #
C17485436
Packaging
MSOP-8
Customer #
Key Attributes
-55℃~+125℃ SMBus MSOP-8 Analog and Digital Output RoHS
Datasheetpdf iconMAXIM MAX6646MUA+

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingMSOP-8
Detection Temperature Range-55℃~+125℃
Voltage - Supply3V~5.5V
Operating Temperature-
InterfaceSMBus
Tolerance-
Standby Current3uA
Temperature Conversion Time250ms
Temperature Resolution11bit
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;Self-diagnosis function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX6646/MAX6647/MAX6649 are precise, two-channel digital temperature sensors. The devices accurately measure the temperature of their own die and a remote PN junction, and report the temperature in digital form using a 2-wire serial interface. The remote PN junction is typically the emitter-base junction of a common-collector PNP on a CPU, FPGA, or ASIC. The 2-wire serial interface accepts standard system management bus (SMBus) write byte, read byte, send byte, and receive byte commands to read the temperature data and to program the alarm thresholds. To enhance system reliability, the MAX6646/MAX6647/MAX6649 include an SMBus timeout. A fault queue prevents the ALERT and OVERT outputs from setting until a fault has been detected one, two, or three consecutive times (programmable). The MAX6646/MAX6647/MAX6649 provide two system alarms: ALERT and OVERT. ALERT asserts when any of four temperature conditions are violated: local overtemperature, remote overtemperature, local undertemperature, or remote undertemperature. OVERT asserts when the temperature rises above the value in either of the two OVERT limit registers. The OVERT output can be used to activate a cooling fan, or to trigger a system shutdown. Measurements can be done autonomously, at the programmed conversion rate, or in a single-shot mode. The adjustable conversion rate allows optimizing supply current and temperature update rate to match system needs. Remote accuracy is ±1 ℃ maximum error between +60 ℃ and +145 ℃ with no calibration needed. The MAX6646/ MAX6647/MAX6649 operate from -55 ℃ to +125 ℃, and measure temperatures between 0 ℃ and +145 ℃. The MAX6646/MAX6647/MAX6649 are available in an 8-pin μMAX package.

Features

AI Translation
  • Dual Channel: Measures Remote and Local Temperature
  • 0.125 ℃ Resolution
  • High Accuracy ±1 ℃ (max) from ±60 ℃ to ±145 ℃ (Remote), and ±2 ℃ (max) from +60 ℃ to ±100 ℃ (Local)
  • Measures High-Ideality Thermal Diodes Up to +170 ℃ (Apparent) ±145 ℃ (Real)
  • Two Alarm Outputs: ALERT and OVERT
  • Programmable Under/Overtemperature Alarm Temperature Thresholds
  • Programmable Conversion Rate
  • SMBus-Compatible Interface
  • SMBus Timeout
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6252$ 8.63
200+$ 3.4413$ 688.26
500+$ 3.3263$ 1663.15
1,000+$ 3.2695$ 3269.50
Standard Packaging50/Full Tube
Better price for more quantity?
$