US Electronics Inc. USW-115T
| Manufacturer | |
| MPN | USW-115T |
| LCSC Part # | C17484715 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 126℃ 10A 100℃ Through Hole Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | US Electronics Inc. | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 126℃ | |
| Current Rating | 10A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | 100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
USW-1 Series thermal cutoffs — most models are CUL, TUL, and UL certified under UL file number E126429, with dual ratings (UL certified): 250V 10A and 125V 15A. Rated voltage: 250VAC and 125VAC; rated current: 10A at 250VAC, 15A at 125VAC; interrupting current: 250VAC, 15A. Transient overload test current: DC current pulse, amplitude 150A, duration 3ms, interval 10s, applied continuously for 100 cycles. Parameters including rated operating temperature, holding temperature, rated current, interrupting current, transient overload current, and rated voltage are also specified.
Features
- cUL, TUL, and UL certified for most models
- Dual ratings: 250V 10A and 125V 15A
- Voltage rating: 250VAC and 125VAC
- Current rating: 10A at 250VAC, 15A at 125VAC
- Breaking current: 250VAC, 15A
- Transient overload test current: DC current pulse, amplitude 150A, duration 3ms, interval 10s, 100 cycles applied continuously
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3769 | $ 1.38 |
| 200+ | $ 0.5499 | $ 109.98 |
| 500+ | $ 0.5317 | $ 265.85 |
| 1,000+ | $ 0.5226 | $ 522.60 |
Standard Packaging5/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | US Electronics Inc. | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 126℃ | |
| Current Rating | 10A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | 100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
USW-1 Series thermal cutoffs — most models are CUL, TUL, and UL certified under UL file number E126429, with dual ratings (UL certified): 250V 10A and 125V 15A. Rated voltage: 250VAC and 125VAC; rated current: 10A at 250VAC, 15A at 125VAC; interrupting current: 250VAC, 15A. Transient overload test current: DC current pulse, amplitude 150A, duration 3ms, interval 10s, applied continuously for 100 cycles. Parameters including rated operating temperature, holding temperature, rated current, interrupting current, transient overload current, and rated voltage are also specified.
Features
- cUL, TUL, and UL certified for most models
- Dual ratings: 250V 10A and 125V 15A
- Voltage rating: 250VAC and 125VAC
- Current rating: 10A at 250VAC, 15A at 125VAC
- Breaking current: 250VAC, 15A
- Transient overload test current: DC current pulse, amplitude 150A, duration 3ms, interval 10s, 100 cycles applied continuously
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

