LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812J7R50E04S product image
  • CR1812J7R50E04S thumbnail 1
  • CR1812J7R50E04S thumbnail 2
  • CR1812J7R50E04S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812J7R50E04SRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812J7R50E04S
LCSC Part #
C174829
Packaging
1812
Customer #
Key Attributes
RES 7.5Ω ±5% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812J7R50E04S
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.032$ 0.64
200+$ 0.0253$ 5.06
600+$ 0.0216$ 12.96
4,000+$ 0.0194$ 77.60
8,000+$ 0.0175$ 140.00
20,000+$ 0.0164$ 328.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance7.5Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece