Marktech Optoelectronics MTE4600P-C
| Manufacturer | |
| Mfr. Part # | MTE4600P-C |
| LCSC Part # | C17482439 |
| Package | TO-18-2 |
| Customer # | |
| Description | 150mA 447nm 2.8V TO-18-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-18-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 26.6082 | $ 26.61 |
200+ | $ 10.6181 | $ 2123.62 |
500+ | $ 10.2623 | $ 5131.15 |
1,000+ | $ 10.0875 | $ 10087.50 |
Standard Packaging 1/Full
Bag | ||