LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812J4R30E04S product image
  • CR1812J4R30E04S thumbnail 1
  • CR1812J4R30E04S thumbnail 2
  • CR1812J4R30E04S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812J4R30E04SRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812J4R30E04S
LCSC Part #
C174824
Packaging
1812
Customer #
Key Attributes
RES 4.3Ω ±5% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812J4R30E04S
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0195$ 0.98
500+$ 0.0155$ 7.75
1,500+$ 0.0132$ 19.80
4,000+$ 0.0118$ 47.20
24,000+$ 0.0107$ 256.80
48,000+$ 0.01$ 480.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance4.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece