Banner Engineering Q4XFILAF110-Q8
| Manufacturer | |
| MPN | Q4XFILAF110-Q8 |
| LCSC Part # | C17482156 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4cm~11cm Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Linear Range | 4cm~11cm | |
| Voltage - Supply | 12V~30V | |
| Features | Programmable transmission;Zero position programming |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a Class 1 laser CMOS analog sensor with analog output, patent pending. It reliably detects sub-millimeter distance variations and enables continuous measurement of challenging targets ranging from dark to reflective surfaces. Measurement range varies by model: up to 500mm for threaded barrel models and up to 310mm for flush-mount models. The sensor withstands mechanical shock, over-tightening, and extreme vibration. A tilted four-digit display provides a simplified user experience with readouts in analog (V or mA) or distance (mm). Setup is straightforward via responsive push buttons. The robust, durable construction features FDA-grade stainless steel, IP67/IP68/IP69K protection ratings, ECOLAB-certified chemical-resistant materials, laser-marked sensor information that withstands aggressive cleaning procedures, and excellent ambient light immunity.
Features
- Class 1 laser CMOS analog sensor with analog output
- Reliable detection of sub-millimeter distance variations
- Continuous measurement of targets ranging from dark to reflective surfaces, with measurement range varying by model
- Resistant to mechanical shock, over-tightening, and extreme vibration
- Tilted four-digit display showing analog or distance readings for simplified user experience
- Easy setup with responsive buttons
- Durable construction with FDA-grade stainless steel, high ingress protection rating, chemical-resistant materials, and markings that withstand aggressive cleaning
- Excellent ambient light immunity
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1510.5791 | $ 1510.58 |
| 200+ | $ 602.7318 | $ 120546.36 |
| 500+ | $ 582.5897 | $ 291294.85 |
| 1,000+ | $ 572.6383 | $ 572638.30 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

