LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812F3M00E04Z product image
  • CR1812F3M00E04Z thumbnail 1
  • CR1812F3M00E04Z thumbnail 2
  • CR1812F3M00E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812F3M00E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812F3M00E04Z
LCSC Part #
C174798
Packaging
1812
Customer #
Key Attributes
RES 3MΩ ±1% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812F3M00E04Z
In-Stock: 3,540
3,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0358$ 0.72
200+$ 0.0279$ 5.58
600+$ 0.0234$ 14.04
4,000+$ 0.02$ 80.00
8,000+$ 0.0177$ 141.60
20,000+$ 0.0164$ 328.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Resistance3MΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece