LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF200R12KE4P product image
Images for reference only

Infineon FF200R12KE4PRoHS

Manufacturer
MPN
FF200R12KE4P
LCSC Part #
C17477996
Packaging
-
Customer #
Key Attributes
200A 1.2kV FS (Field Stop) IGBT Modules RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Current - Collector(Ic)200A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)14nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.15V@15V,200A
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 195.9718$ 195.97
200+$ 78.1949$ 15638.98
496+$ 75.582$ 37488.67
1,000+$ 74.2903$ 74290.30
Standard Packaging8/Full Tray
Better price for more quantity?
$