LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 2N5115 product image
Images for reference only

MICROCHIP 2N5115

Manufacturer
MPN
2N5115
LCSC Part #
C17477240
Packaging
TO-18(TO-206AA)
Customer #
Key Attributes
60mA 500mW 100Ω 30V TO-18(TO-206AA) JFETs
Datasheetpdf iconMICROCHIP 2N5115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 92.7252$ 92.73
200+$ 36.9989$ 7399.78
500+$ 35.763$ 17881.50
1,000+$ 35.151$ 35151.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerMICROCHIP
PackagingTO-18(TO-206AA)
FET TypeP-Channel
Ciss-Input Capacitance25pF
Operating Temperature-65℃~+200℃
Drain Current (Idss)60mA
Pd - Power Dissipation500mW
Number-
Reverse Transfer Capacitance (Crss)7pF
Configuration-
RDS(on)100Ω
Gate-Source Breakdown Voltage (Vgss)30V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

This leaded device offers high-reliability equivalent models for high-reliability applications. Additionally, a wide range of other products are available to meet voltage regulation application requirements at higher or lower power levels.

Features

AI Translation
  • Surface mount package, equivalent to JEDEC-registered 2N5116.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • TO-18 package
  • Lightweight design