DIODES DMN1150UFL3-7
| Manufacturer | |
| MPN | DMN1150UFL3-7 |
| LCSC Part # | C17476197 |
| Packaging | X2-DFN1310-6 |
| Customer # | |
| Key Attributes | 2A 185mΩ@2.5V 900mW 1V 2 N-Channel X2-DFN1310-6 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1310-6 | |
| Current - Continuous Drain(Id) | 2A | |
| RDS(on) | 185mΩ@2.5V | |
| Pd - Power Dissipation | 900mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 12V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 115pF | |
| Gate Charge(Qg) | 1.4nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 1.3 mm² footprint
- Ultra-thin package — 0.35 mm profile
- Low gate threshold voltage
- Fast switching speed
- Ultra-compact SMT package
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified for high reliability
Applications
AI Translation
- Motor control
- Power management functions
- Backlight illumination
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1471 | $ 0.15 |
| 200+ | $ 0.0587 | $ 11.74 |
| 500+ | $ 0.0568 | $ 28.40 |
| 1,000+ | $ 0.0558 | $ 55.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

