LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCO500-14IO1 product image
Images for reference only

Littelfuse/IXYS MCO500-14IO1RoHS

Manufacturer
MPN
MCO500-14IO1
LCSC Part #
C17475579
Packaging
-
Customer #
Key Attributes
300mA 300mA 1.4kV One unidirectional thyristor SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS MCO500-14IO1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
Packaging-
Holding Current (Ih)300mA
Current - Gate Trigger(Igt)300mA
Current - On State(It(RMS))880A
Peak off - state voltage(Vdrm)1.4kV
SCR TypeOne unidirectional thyristor
Operating Temperature-40℃~+140℃
Gate Trigger Voltage (Vgt)2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 337.9555$ 337.96
200+$ 134.8469$ 26969.38
500+$ 130.3408$ 65170.40
1,000+$ 128.1145$ 128114.50
Standard Packaging2/Full Box
Better price for more quantity?
$