TOSHIBA RN4987FE,LXHF(CT
| Manufacturer | |
| MPN | RN4987FE,LXHF(CT |
| LCSC Part # | C17474786 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-563(SOT-666) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.232 | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.8V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- Small package (Dual type)
- The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.
Applications
AI Translation
- Switching
- Inverter Circuits
- Interfacing Driver Circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9158 | $ 0.92 |
| 10+ | $ 0.7453 | $ 7.45 |
| 30+ | $ 0.6609 | $ 19.83 |
| 100+ | $ 0.5779 | $ 57.79 |
| 500+ | $ 0.5266 | $ 263.30 |
| 1,000+ | $ 0.5009 | $ 500.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.232 | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.8V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- Small package (Dual type)
- The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.
Applications
AI Translation
- Switching
- Inverter Circuits
- Interfacing Driver Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

