VISHAY PB4010-E3/45
| Manufacturer | |
| MPN | PB4010-E3/45 |
| LCSC Part # | C17472580 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 40A SIP-4 |
| Description | Bridge Rectifier 1kV 40A Through Hole SIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | SIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
6
6
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.0872 | $ 3.09 |
10+ | $ 3.0088 | $ 30.09 |
40+ | $ 2.9566 | $ 118.26 |
100+ | $ 2.9043 | $ 290.43 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$