LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8021AC-J4-18S-24.000000E product image
Images for reference only

SiTime SIT8021AC-J4-18S-24.000000ERoHS

Manufacturer
MPN
SIT8021AC-J4-18S-24.000000E
LCSC Part #
C17471918
Packaging
UFBGA-4
Customer #
Key Attributes
UFBGA-4 Crystals RoHS
Datasheetpdf iconSiTime SIT8021AC-J4-18S-24.000000E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.116$ 2.12
200+$ 0.8446$ 168.92
500+$ 0.8164$ 408.20
1,000+$ 0.8023$ 802.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSiTime
PackagingUFBGA-4

Introduction

AI Translation

The SiT8021 is the industry's smallest and lowest-power MHz oscillator. At an output frequency of 3.072 MHz, its active power consumption is only 0.1 mW. Compared to quartz-based oscillators or resonators, this ultra-low-power oscillator extends battery life for wearable devices, IoT devices, or mobile devices. The device comes in the smallest 1.5mm x 0.8mm package. The unique combination of ultra-low power consumption, ultra-compact package, and flexible output frequency makes it ideal for power-sensitive and space-constrained applications.

Features

AI Translation
  • Ultra-low current consumption of 60 μA at 3.072 MHz
  • Ultra-compact 1.5mm x 0.8mm package
  • Frequency range 1 to 26 MHz, accuracy to 6 decimal places
  • Operating temperature range -40℃ to 85℃
  • Frequency stability as low as ±50 ppm
  • Programmable output drive strength for optimum EMI performance or driving multiple loads
  • Ultra-lightweight at only 1.28mg
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Applications

AI Translation
  • Tablets
  • Fitness bands
  • Health & medical monitoring devices
  • Wearables
  • Portable audio devices
  • Input devices
  • IoT devices