PANJIT PJS6830_S1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJS6830_S1_00001 |
| LCSC Part # | C17469832 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 2A 400mΩ@1.8V 1.25W 1V 2 N-Channel SOT-23-6 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23-6 | |
| Current - Continuous Drain(Id) | 2A | |
| RDS(on) | 400mΩ@1.8V | |
| Pd - Power Dissipation | 1.25W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.1pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 92pF | |
| Gate Charge(Qg) | 60nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23-6 | |
| Current - Continuous Drain(Id) | 2A | |
| RDS(on) | 400mΩ@1.8V | |
| Pd - Power Dissipation | 1.25W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.1pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 92pF | |
| Gate Charge(Qg) | 60nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MwT-9F is a GaAs MESFET device with a nominal gate length of 0.25 microns and a gate width of 750 microns, ideally suited for applications requiring moderate linear power. It can serve as a driver stage for high-power communication amplifiers or broadband amplifiers, with easy matching. All dies are passivated with silicon nitride (SiN).
Features
AI Translation
- RDS(ON) < 150mΩ at VGS = 4.5V, ID = 2.0A
- RDS(ON) < 215mΩ at VGS = 2.5V, ID = 1.5A
- RDS(ON) < 400mΩ at VGS = 1.8V, ID = 0.5A
- Advanced trench process technology
- Optimized for switching loads, PWM applications, and similar uses
- ESD protection: 2KV HBM
- Lead-free, RoHS 2.0 compliant
- Eco-friendly molding compound per IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.194 | $ 0.19 |
| 200+ | $ 0.0774 | $ 15.48 |
| 500+ | $ 0.0748 | $ 37.40 |
| 1,000+ | $ 0.0736 | $ 73.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23-6 | |
| Current - Continuous Drain(Id) | 2A | |
| RDS(on) | 400mΩ@1.8V | |
| Pd - Power Dissipation | 1.25W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.1pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 92pF | |
| Gate Charge(Qg) | 60nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23-6 | |
| Current - Continuous Drain(Id) | 2A | |
| RDS(on) | 400mΩ@1.8V | |
| Pd - Power Dissipation | 1.25W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.1pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 92pF | |
| Gate Charge(Qg) | 60nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MwT-9F is a GaAs MESFET device with a nominal gate length of 0.25 microns and a gate width of 750 microns, ideally suited for applications requiring moderate linear power. It can serve as a driver stage for high-power communication amplifiers or broadband amplifiers, with easy matching. All dies are passivated with silicon nitride (SiN).
Features
AI Translation
- RDS(ON) < 150mΩ at VGS = 4.5V, ID = 2.0A
- RDS(ON) < 215mΩ at VGS = 2.5V, ID = 1.5A
- RDS(ON) < 400mΩ at VGS = 1.8V, ID = 0.5A
- Advanced trench process technology
- Optimized for switching loads, PWM applications, and similar uses
- ESD protection: 2KV HBM
- Lead-free, RoHS 2.0 compliant
- Eco-friendly molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

