Broadcom CNY17-3-300E
| Manufacturer | |
| MPN | CNY17-3-300E |
| LCSC Part # | C17469646 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH SMD-6P |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-6P | |
| Rise time | 5us | |
| Output Current | 150mA | |
| Fall time | 5us | |
| Voltage - Forward(Vf) | 1.4V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 27
27 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8494 | $ 0.85 |
| 10+ | $ 0.6757 | $ 6.76 |
| 65+ | $ 0.5897 | $ 38.33 |
| 130+ | $ 0.5036 | $ 65.47 |
| 520+ | $ 0.4526 | $ 235.35 |
| 975+ | $ 0.4255 | $ 414.86 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-6P | |
| Rise time | 5us | |
| Output Current | 150mA | |
| Fall time | 5us | |
| Voltage - Forward(Vf) | 1.4V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

