MCC GBU8J-BP
| Manufacturer | |
| MPN | GBU8J-BP |
| LCSC Part # | C17469157 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 8A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 440A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free versions available with suffix "-HF" upon request
- Lead-free finish / RoHS compliant (Note 1) ("P" suffix denotes compliance, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- High surge overload rating
In-Stock: 945
945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3932 | $ 1.97 |
| 50+ | $ 0.3119 | $ 15.60 |
| 140+ | $ 0.277 | $ 38.78 |
| 500+ | $ 0.2335 | $ 116.75 |
| 2,000+ | $ 0.2141 | $ 428.20 |
| 5,000+ | $ 0.2025 | $ 1012.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 440A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free versions available with suffix "-HF" upon request
- Lead-free finish / RoHS compliant (Note 1) ("P" suffix denotes compliance, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- High surge overload rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



