LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MRF7S21150HSR3 product image
Images for reference only

NXP MRF7S21150HSR3RoHS

Manufacturer
MPN
MRF7S21150HSR3
LCSC Part #
C17468936
Packaging
-
Customer #
Key Attributes
65V 2.7V RF FETs, MOSFETs RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerNXP
Packaging-
Drain to Source Voltage65V
Configuration-
Current - Continuous Drain(Id)-
TypeN-Channel
RDS(on)-
Gate Threshold Voltage (Vgs(th))2.7V
Operating Temperature-
Pd - Power Dissipation-
Reverse Transfer Capacitance (Crss@Vds)0.9pF
Input Capacitance(Ciss)320pF
Gate Charge(Qg)-
Output Capacitance(Coss)590pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 288.015$ 288.02
250+$ 114.9202$ 28730.05
500+$ 111.0804$ 55540.20
1,000+$ 109.1821$ 109182.10
Standard Packaging250/Full Bag
Better price for more quantity?
$