GAPTEC Electronic LEDT16_24-350
| Manufacturer | |
| Mfr. Part # | LEDT16_24-350 |
| LCSC Part # | C17468707 |
| Package | SMD-6P,23.9x13.7mm |
| Customer # | |
| Description | 320kHz~420kHz Buck 5.5V~48V SMD-6P,23.9x13.7mm LED Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | GAPTEC Electronic | |
| Package | SMD-6P,23.9x13.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.0953 | $ 34.10 |
200+ | $ 13.6048 | $ 2720.96 |
400+ | $ 13.1504 | $ 5260.16 |
1,000+ | $ 12.9247 | $ 12924.70 |
Standard Packaging 200/Full
Reel | ||