SanRex Corporation DF200AB80
| Manufacturer | |
| MPN | DF200AB80 |
| LCSC Part # | C17467936 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2kA 1.2V@200A 200A 800V Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SanRex Corporation | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Operating Junction Temperature Range | -40℃~+150℃@(Tj) | |
| Voltage - Forward(Vf@If) | 1.2V@200A | |
| Reverse Leakage Current (Ir) | 20mA@800V | |
| Current - Rectified | 200A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three-phase rectifier bridge, isolated package
- Output DC current 200A
- Maximum junction temperature 150℃
- Height 22mm
- Unique glass passivation technology for high reliability
- RoHS compliant
Applications
AI Translation
AC/DC motor drives, AC voltage regulators, three-phase rectifier switches, welding machines
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.6915 | $ 77.69 |
| 200+ | $ 30.9992 | $ 6199.84 |
| 500+ | $ 29.9643 | $ 14982.15 |
| 1,000+ | $ 29.4516 | $ 29451.60 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

