LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF300R06KE3B2 product image
Images for reference only

Infineon FF300R06KE3B2RoHS

Manufacturer
MPN
FF300R06KE3B2
LCSC Part #
C17467572
Packaging
-
Customer #
Key Attributes
940W 400A 600V FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon FF300R06KE3B2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation940W
Current - Collector(Ic)400A
Collector-Emitter Breakdown Voltage (Vces)600V
Input Capacitance(Cies)19nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 253.9165$ 253.92
200+$ 101.3141$ 20262.82
500+$ 97.9296$ 48964.80
1,000+$ 96.2566$ 96256.60
Standard Packaging10/Full Tray
Better price for more quantity?
$