LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTGLQ200H120G product image
Images for reference only

MICROCHIP APTGLQ200H120GRoHS

Manufacturer
MPN
APTGLQ200H120G
LCSC Part #
C17467531
Packaging
-
Customer #
Key Attributes
1kW 350A 1.2kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconMICROCHIP APTGLQ200H120G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerMICROCHIP
Packaging-
Pd - Power Dissipation1kW
Current - Collector(Ic)350A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)12.3nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+175℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Full-bridge high-speed Trench + Field Stop IGBT4 power module, VCES = 1200V, IC = 200A (Tc = 80°C)

Features

AI Translation
  • High-speed Trench + Field Stop IGBT 4 technology
  • Low voltage drop
  • Low leakage current
  • Low switching losses
  • Soft-recovery freewheeling diode
  • Low diode VF
  • RBSOA and SCSOA rated
  • Kelvin emitter for easy gate drive
  • Ultra-low stray inductance
  • Symmetrical design
  • M5 power connector
  • High integration

Applications

AI Translation

Welding converters, switching power supplies, uninterruptible power supplies, motor control

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 410.2599$ 410.26
200+$ 385.3164$ 77063.28
500+$ 372.4404$ 186220.20
1,000+$ 366.0787$ 366078.70
Standard Packaging1/Full Bag
Better price for more quantity?
$