Johanson Dielectrics 2450HP14A0100001T
| Manufacturer | |
| Mfr. Part # | 2450HP14A0100001T |
| LCSC Part # | C17466893 |
| Package | SMD-6P,1.6x0.8mm |
| Customer # | |
| Key Attributes | 2.45GHz EIA0603 High Pass Filter |
| Description | 50Ω 1.3dB SMD-6P,1.6x0.8mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-6P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7907 | $ 0.79 |
200+ | $ 0.3151 | $ 63.02 |
500+ | $ 0.3045 | $ 152.25 |
1,000+ | $ 0.3 | $ 300.00 |
Standard Packaging 4000/Full
Reel | ||