ABRACON ASTMHTFL-18-33.000MHZ-ZR-N-T
| Manufacturer | |
| MPN | ASTMHTFL-18-33.000MHZ-ZR-N-T |
| LCSC Part # | C17466376 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 33MHz SMD5032-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 33MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

