LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MV2N5115 product image
Images for reference only

MICROCHIP MV2N5115RoHS

Manufacturer
MPN
MV2N5115
LCSC Part #
C17465636
Packaging
TO-18(TO-206AA)
Customer #
Key Attributes
500mW 15mA 1 P-Channel 100Ω 30V TO-18(TO-206AA) JFETs RoHS
Datasheetpdf iconMICROCHIP MV2N5115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 200.6622$ 200.66
200+$ 80.0656$ 16013.12
500+$ 77.3907$ 38695.35
1,000+$ 76.0684$ 76068.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerMICROCHIP
PackagingTO-18(TO-206AA)
FET TypeP-Channel
Ciss-Input Capacitance25pF
Operating Temperature-65℃~+200℃
Pd - Power Dissipation500mW
Drain Current (Idss)15mA
Number1 P-Channel
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)100Ω
Gate-Source Breakdown Voltage (Vgss)30V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This leaded device offers high-reliability equivalent models for high-reliability applications. Additionally, a wide range of other products are available to meet voltage regulation application requirements at higher or lower power levels.

Features

AI Translation
  • Surface mount package, equivalent to JEDEC-registered 2N5116.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • TO-18 package
  • Lightweight design