BOURNS 3352W-1-103LF
| Manufacturer | |
| Mfr. Part # | 3352W-1-103LF |
| LCSC Part # | C17465301 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 500mW Through Hole |
| Description | 10kΩ ±20% 500mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | BOURNS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2069 | $ 3.21 |
10+ | $ 3.1418 | $ 31.42 |
30+ | $ 3.0969 | $ 92.91 |
100+ | $ 3.0535 | $ 305.35 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$