OSRAM GR CS8PM1.23-KPKR-1-0-350-R18
| Manufacturer | |
| Mfr. Part # | GR CS8PM1.23-KPKR-1-0-350-R18 |
| LCSC Part # | C17465147 |
| Package | SMD3030-2P |
| Customer # | |
| Description | 350mA Red 2.1V SMD3030-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
82 
82
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3459 | $ 2.35 |
10+ | $ 2.2986 | $ 22.99 |
30+ | $ 2.2686 | $ 68.06 |
100+ | $ 2.2386 | $ 223.86 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$