Advanced Photonix, Inc. PDV-P7002
| Manufacturer | |
| MPN | PDV-P7002 |
| LCSC Part # | C17463541 |
| Packaging | Through Hole |
| Customer # | |
| Description | 520nm 4kΩ~20kΩ 500kΩ Through Hole Photo Detectors - CdS Cells |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.3633 | $ 1.36 |
300+ | $ 0.5438 | $ 163.14 |
600+ | $ 0.5256 | $ 315.36 |
900+ | $ 0.5181 | $ 466.29 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$