LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTCV60HM45RT3G product image
Images for reference only

MICROCHIP APTCV60HM45RT3GRoHS

Manufacturer
MPN
APTCV60HM45RT3G
LCSC Part #
C17463079
Packaging
-
Customer #
Key Attributes
250W 50A 600V FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconMICROCHIP APTCV60HM45RT3G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerMICROCHIP
Packaging-
Pd - Power Dissipation250W
Current - Collector(Ic)50A
Collector-Emitter Breakdown Voltage (Vces)600V
Input Capacitance(Cies)3.15nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+175℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Q2, Q4 CoolMOS™: ultra-low on-resistance, low Miller capacitance, ultra-low gate charge, avalanche energy rated
  • Q1, Q3 Trench & Field Stop IGBT3: low voltage drop, switching frequency up to 20kHz, RBSOA and SCSOA rated, low tail current, ultra-low stray inductance, Kelvin source for easy gate drive, integrated NTC thermistor for temperature monitoring, highly integrated

Applications

AI Translation

Solar Converter

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 263.2537$ 263.25
200+$ 105.0413$ 21008.26
500+$ 101.5302$ 50765.10
1,000+$ 99.797$ 99797.00
Standard Packaging1/Full Bag
Better price for more quantity?
$