LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MURS320-M3/57T product image
Images for reference only

VISHAY MURS320-M3/57TRoHS

Manufacturer
MPN
MURS320-M3/57T
LCSC Part #
C17462483
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
35ns 1 Independent 200V 875mV@3A 3A DO-214AB(SMC) Single Diodes RoHS
Datasheetpdf iconVISHAY MURS320-M3/57T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4863$ 0.49
200+$ 0.1954$ 39.08
500+$ 0.1879$ 93.95
850+$ 0.1848$ 157.08
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AB(SMC)
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)875mV@3A
Reverse Leakage Current (Ir)5uA@200V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip junction
  • Suitable for automatic placement
  • Ultra-fast reverse recovery time
  • Low switching loss, high efficiency
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF max peak 260°C

Applications

AI Translation

For high-frequency rectification and freewheeling applications in switch-mode converters and inverters for consumer, computer, and telecommunications markets