ADI HMC511LP5E
| Manufacturer | |
| MPN | HMC511LP5E |
| LCSC Part # | C17461968 |
| Packaging | VFQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | MMIC VCO WITH HALF FREQUENCY OUTPUT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | ADI | |
| Packaging | VFQFN-32-EP(5x5) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC511LP5 & HMC511LP5E are GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCOs. The HMC511LP5 & HMC511LP5E integrate resonators, negative resistance devices, varactor diodes and feature a half frequency output. The VCO's phase noise performance is excellent over temperature, shock, and process due to the oscillator's monolithic structure. Power output is +13 dBm typical from a +5V supply. The voltage controlled oscillator is packaged in a leadless QFN 5x5 mm surface mount package, and requires no external matching components.
Features
- Dual Output: Fo = 9.05 - 10.15 GHz, Fo / 2 = 4.525 - 5.075 GHz
- Pout: +13 dBm
- Phase Noise: - 115 dBc/Hz @100 kHz Typ.
- No External Resonator Needed
- 32 Lead 5x5mm SMT Package: 25mm²
Applications
- VSAT Radio
- Point to Point/Multi - Point Radio
- Test Equipment & Industrial Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 39.3945$ 35.0612 | $ 35.06 |
| 30+ | $ 38.0696$ 33.8820 | $ 1016.46 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | ADI | |
| Packaging | VFQFN-32-EP(5x5) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC511LP5 & HMC511LP5E are GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCOs. The HMC511LP5 & HMC511LP5E integrate resonators, negative resistance devices, varactor diodes and feature a half frequency output. The VCO's phase noise performance is excellent over temperature, shock, and process due to the oscillator's monolithic structure. Power output is +13 dBm typical from a +5V supply. The voltage controlled oscillator is packaged in a leadless QFN 5x5 mm surface mount package, and requires no external matching components.
Features
- Dual Output: Fo = 9.05 - 10.15 GHz, Fo / 2 = 4.525 - 5.075 GHz
- Pout: +13 dBm
- Phase Noise: - 115 dBc/Hz @100 kHz Typ.
- No External Resonator Needed
- 32 Lead 5x5mm SMT Package: 25mm²
Applications
- VSAT Radio
- Point to Point/Multi - Point Radio
- Test Equipment & Industrial Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Â | Â |

