Johanson Dielectrics EMCF500G100M1GV001T
| Manufacturer | |
| MPN | EMCF500G100M1GV001T |
| LCSC Part # | C17459571 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | C0G 10pF ±20% 0402 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Temperature Coefficient | C0G | |
| Capacitance | 10pF | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1915 | $ 0.19 |
| 200+ | $ 0.0764 | $ 15.28 |
| 500+ | $ 0.0739 | $ 36.95 |
| 1,000+ | $ 0.0726 | $ 72.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

