TOSHIBA RN1908,LF(CT
| Manufacturer | |
| MPN | RN1908,LF(CT |
| LCSC Part # | C17458282 |
| Packaging | TSSOP-6(SC-88)SOT-363 |
| Customer # | |
| Key Attributes | 80 2 NPN (Pre-Biased) 200mW 100mA 50V TSSOP-6(SC-88)SOT-363 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| DC Current Gain | 80 | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 2.14 | |
| Number | 2 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- Small package (dual-inline type)
- Integrated bias resistors reduce external component count, minimizing system size and assembly time
- Multiple resistance value options to suit various circuit designs
- Complementary to RN2907 through RN2909
Applications
AI Translation
- Switching, inverter circuits
- Interface
- Driver circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0695 | $ 0.07 |
| 200+ | $ 0.0278 | $ 5.56 |
| 500+ | $ 0.0268 | $ 13.40 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| DC Current Gain | 80 | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 2.14 | |
| Number | 2 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- Small package (dual-inline type)
- Integrated bias resistors reduce external component count, minimizing system size and assembly time
- Multiple resistance value options to suit various circuit designs
- Complementary to RN2907 through RN2909
Applications
AI Translation
- Switching, inverter circuits
- Interface
- Driver circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

