SKYWORKS SMV1405-040LF
| Manufacturer | |
| Mfr. Part # | SMV1405-040LF |
| LCSC Part # | C17456081 |
| Package | 0402 |
| Customer # | |
| Key Attributes | Plastic-Packaged Abrupt Junction Tuning Varactors |
| Description | 4.1@C0V/C30V Independent 30V 800mΩ 1.45pF@4V,1MHz 0402 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
64
64
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.373 | $ 6.37 |
10+ | $ 5.5165 | $ 55.17 |
30+ | $ 5.0071 | $ 150.21 |
100+ | $ 4.4913 | $ 449.13 |
500+ | $ 4.2535 | $ 2126.75 |
1,000+ | $ 4.1458 | $ 4145.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$