Comchip S1Y-HF
| Manufacturer | ComchipAsian Brands |
| MPN | S1Y-HF |
| LCSC Part # | C17452762 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE STANDARD 2kV 1A DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die construction
- Low forward voltage drop and high current capability
- Surge overload rating to 30A peak
- Ideally suited for automated assembly
- Available in lead-free version
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1511 | $ 0.76 |
| 50+ | $ 0.1222 | $ 6.11 |
| 150+ | $ 0.1077 | $ 16.16 |
| 500+ | $ 0.0969 | $ 48.45 |
| 2,500+ | $ 0.0788 | $ 197.00 |
| 5,000+ | $ 0.0745 | $ 372.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die construction
- Low forward voltage drop and high current capability
- Surge overload rating to 30A peak
- Ideally suited for automated assembly
- Available in lead-free version
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



