Winbond W9825G6KB-6
| Manufacturer | WinbondAsian Brands |
| MPN | W9825G6KB-6 |
| LCSC Part # | C17452560 |
| Packaging | TFBGA-54(8x8) |
| Customer # | |
| Key Attributes | 256Mbit 3V~3.6V 133MHz TFBGA-54(8x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-54(8x8) | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Operating temperature | 0℃~+70℃ | |
| Clock Frequency | 133MHz | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 319 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
W9825G6KB is a high-speed synchronous dynamic random access memory (SDRAM), organized as 4M words x 4 banks x 16 bits. W9825G6KB delivers a data bandwidth of up to 166M words per second. To fully comply with the personal computer industrial standard, W9825G6KB is sorted into the following speed grades: -6, -6I and -6J. The -6/-6I/-6J grade parts are compliant to the 166MHz/CL3 specification (the -6I industrial grade which is guaranteed to support -40℃ ≤ TCASE ≤ 85℃, the -6J industrial plus grade which is guaranteed to support -40℃ ≤ TCASE ≤ 105℃). Accesses to the SDRAM are burst oriented. Consecutive memory location in one page can be accessed at a burst length of 1, 2, 4, 8 or full page when a bank and row is selected by an ACTIVE command. Column addresses are automatically generated by the SDRAM internal counter in burst operation. Random column read is also possible by providing its address at each clock cycle. The multiple bank nature enables interleaving among internal banks to hide the precharging time. By having a programmable Mode Register, the system can change burst length, latency cycle, interleave or sequential burst to maximize its performance. W9825G6KB is ideal for main memory in high performance applications.
Features
- 3.3V ± 0.3V Power Supply
- Up to 166 MHz Clock Frequency
- 4,194,304 Words x 4 Banks x 16 Bits Organization
- Self Refresh Mode: Standard and Low Power
- CAS Latency: 2 and 3
- Burst Length: 1, 2, 4, 8 and Full Page
- Burst Read, Single Writes Mode
- Byte Data Controlled by LDQM, UDQM
- Power Down Mode
- Auto-precharge and Controlled Precharge
- 8K Refresh Cycles/64 ms, @ -40℃ ≤ TCASE ≤ 85℃
- 8K Refresh Cycles/16 ms, @ 85℃ < TCASE ≤ 105℃
- Interface: LVTTL
- Packaged in TFBGA 54 Ball (8x8 mm²), using lead free materials
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0582 | $ 8.06 |
| 10+ | $ 7.9295 | $ 79.30 |
| 30+ | $ 7.8453 | $ 235.36 |
| 100+ | $ 7.7595 | $ 775.95 |
Standard Packaging319/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-54(8x8) | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Operating temperature | 0℃~+70℃ | |
| Clock Frequency | 133MHz | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 319 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
W9825G6KB is a high-speed synchronous dynamic random access memory (SDRAM), organized as 4M words x 4 banks x 16 bits. W9825G6KB delivers a data bandwidth of up to 166M words per second. To fully comply with the personal computer industrial standard, W9825G6KB is sorted into the following speed grades: -6, -6I and -6J. The -6/-6I/-6J grade parts are compliant to the 166MHz/CL3 specification (the -6I industrial grade which is guaranteed to support -40℃ ≤ TCASE ≤ 85℃, the -6J industrial plus grade which is guaranteed to support -40℃ ≤ TCASE ≤ 105℃). Accesses to the SDRAM are burst oriented. Consecutive memory location in one page can be accessed at a burst length of 1, 2, 4, 8 or full page when a bank and row is selected by an ACTIVE command. Column addresses are automatically generated by the SDRAM internal counter in burst operation. Random column read is also possible by providing its address at each clock cycle. The multiple bank nature enables interleaving among internal banks to hide the precharging time. By having a programmable Mode Register, the system can change burst length, latency cycle, interleave or sequential burst to maximize its performance. W9825G6KB is ideal for main memory in high performance applications.
Features
- 3.3V ± 0.3V Power Supply
- Up to 166 MHz Clock Frequency
- 4,194,304 Words x 4 Banks x 16 Bits Organization
- Self Refresh Mode: Standard and Low Power
- CAS Latency: 2 and 3
- Burst Length: 1, 2, 4, 8 and Full Page
- Burst Read, Single Writes Mode
- Byte Data Controlled by LDQM, UDQM
- Power Down Mode
- Auto-precharge and Controlled Precharge
- 8K Refresh Cycles/64 ms, @ -40℃ ≤ TCASE ≤ 85℃
- 8K Refresh Cycles/16 ms, @ 85℃ < TCASE ≤ 105℃
- Interface: LVTTL
- Packaged in TFBGA 54 Ball (8x8 mm²), using lead free materials
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



