Broadcom CSMW-LR00-ATV0E
| Manufacturer | |
| Mfr. Part # | CSMW-LR00-ATV0E |
| LCSC Part # | C17451929 |
| Package | SMD3528-2P |
| Customer # | |
| Key Attributes | LED RED SMD |
| Description | 150mA 622nm Red 580mW SMD3528-2P LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Broadcom | |
| Package | SMD3528-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7547 | $ 0.75 |
10+ | $ 0.7377 | $ 7.38 |
30+ | $ 0.7268 | $ 21.80 |
100+ | $ 0.716 | $ 71.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$