LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SE30AFB-M3/6A product image
  • SE30AFB-M3/6A thumbnail 1
  • SE30AFB-M3/6A thumbnail 2
  • SE30AFB-M3/6A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SE30AFB-M3/6ARoHS

Manufacturer
MPN
SE30AFB-M3/6A
LCSC Part #
C17450057
Packaging
DO-221AC
Customer #
Key Attributes
DIODE STANDARD 100V 3A DO-221AC
Datasheetpdf iconVISHAY SE30AFB-M3/6A
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4606$ 0.46
10+$ 0.3597$ 3.60
30+$ 0.3158$ 9.47
100+$ 0.2621$ 26.21
500+$ 0.2377$ 118.85
1,000+$ 0.2247$ 224.70
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-221AC
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)1.1V@3A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Very low profile - typical height of 0.95 mm Available
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current RoHS COMPLIANT
  • ESD capability HALOGEN
  • Meets MSL level 1, per J-STD-020, FREE LF maximum peak of 260 ℃
  • AEC-Q101 qualified

Applications

AI Translation
  • General purpose
  • Power line polarity protection
  • Consumer applications
  • Automotive applications