LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics F-195X product image
Images for reference only

Triad Magnetics F-195XRoHS

Manufacturer
MPN
F-195X
LCSC Part #
C17449026
Packaging
Screw Terminals
Customer #
Key Attributes
115V Screw Terminals Power Transformers RoHS
Datasheetpdf iconTriad Magnetics F-195X

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingScrew Terminals
Secondary Winding2
Primary Winding(s)1
Isolation Voltage(Vrms)1.5kV
Secondary Side Voltage15.5V;32V
Output Current750mA;250mA
Primary Side Voltage115V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.1735$ 40.17
200+$ 16.0298$ 3205.96
500+$ 15.4948$ 7747.40
1,000+$ 15.2298$ 15229.80
Standard Packaging1/Full Box
Better price for more quantity?
$