PANJIT BAS16TW-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | BAS16TW-AU_R1_000A1 |
| LCSC Part # | C17444314 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 3 Independent 4ns 100V 150mA 1.25V@150mA SOT-363 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 2.5uA@100V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Ultra-low leakage current
- Low capacitance
- SMT package, ideal for automated insertion
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
- AEC-Q101 qualified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0267 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0103 | $ 5.15 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 2.5uA@100V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Ultra-low leakage current
- Low capacitance
- SMT package, ideal for automated insertion
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

