ATGBICS by Approved Technology Ltd FTLC1155RGPL-C
| Manufacturer | |
| MPN | FTLC1155RGPL-C |
| LCSC Part # | C17444026 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ATGBICS FTLC1155RGPL 100GBase-CWDM4 QSFP28 uses LC connectors with four wavelengths of 1271, 1291, 1311, and 1331nm, supporting transmission distances of up to 2km over single-mode fiber (SMF). It also features digital optical monitoring (DOM) for real-time monitoring of transceiver parameters. Our product meets the Finisar FTLC1155RGPL specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Each rigorously tested product is assigned a unique traceable serial number and is fully compliant with all MSA standards.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 329.2207 | $ 329.22 |
| 200+ | $ 309.2035 | $ 61840.70 |
| 500+ | $ 298.8709 | $ 149435.45 |
| 1,000+ | $ 293.7655 | $ 293765.50 |
Standard Packaging1/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ATGBICS FTLC1155RGPL 100GBase-CWDM4 QSFP28 uses LC connectors with four wavelengths of 1271, 1291, 1311, and 1331nm, supporting transmission distances of up to 2km over single-mode fiber (SMF). It also features digital optical monitoring (DOM) for real-time monitoring of transceiver parameters. Our product meets the Finisar FTLC1155RGPL specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Each rigorously tested product is assigned a unique traceable serial number and is fully compliant with all MSA standards.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

