ATGBICS by Approved Technology Ltd FWLF163217-C
| Manufacturer | |
| MPN | FWLF163217-C |
| LCSC Part # | C17443727 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ATGBICS FWLF163217 is a Finisar-compatible transceiver, DWDM Ch17 SFP type, supporting OC-48/STM-16 2.7GBase. Operating wavelength is 1563.86nm, using MMF, transmission distance up to 120km, LC interface, with DOM capability. SFP transceiver type is fiber optic, maximum data rate 2700 Mbit/s, interface type SFP+, color silver, metal housing, country of origin United Kingdom. Input voltage 3.3V, maximum voltage 3.5V, typical power consumption 1W. Dimensions: width 13.4mm, depth 56.5mm, height 8.5mm. Quantity 1, packaging type box.
Features
AI Translation
- SFP transceiver type: Fiber
- Maximum data transfer rate: 2700 Mbit/s
- Interface type: SFP+
- Product color: Silver
- Housing material: Metal
- Country of origin: United Kingdom
- Input voltage: 3.3V
- Maximum voltage: 3.5V
- Typical power consumption: 1W
- Width: 13.4mm
- Depth: 56.5mm
- Height: 8.5mm
- Quantity: 1
- Packaging type: Box
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 380.5734 | $ 380.57 |
| 200+ | $ 357.4344 | $ 71486.88 |
| 500+ | $ 345.4903 | $ 172745.15 |
| 1,000+ | $ 339.5888 | $ 339588.80 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

