LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCO25-12IO1 product image
Images for reference only

Littelfuse/IXYS MCO25-12IO1RoHS

Manufacturer
MPN
MCO25-12IO1
LCSC Part #
C17443633
Packaging
SOT-227-4
Customer #
Key Attributes
55mA 1.2kV One unidirectional thyristor SOT-227-4 SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS MCO25-12IO1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
PackagingSOT-227-4
Holding Current (Ih)-
Current - Gate Trigger(Igt)55mA
Current - On State(It(RMS))49A
Peak off - state voltage(Vdrm)1.2kV
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.5V
Operating Temperature-40℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Thyristor for power frequency
  • Planar passivated die
  • Long-term stability
  • Isolation voltage: 3000 V~
  • Industry standard package
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • Baseplate: copper with internal DCB isolation
  • Advanced power cycling capability

Applications

AI Translation

Line rectification (50/60 Hz), AC motor soft-start control, DC motor control, power converters, AC power control

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.2671$ 41.27
200+$ 16.4663$ 3293.26
500+$ 15.9155$ 7957.75
1,000+$ 15.6441$ 15644.10
Standard Packaging10/Full Tube
Better price for more quantity?
$