OSRAM GW CSSRM3.CM-MFN3-XX51-1-700-R18
| Manufacturer | |
| Mfr. Part # | GW CSSRM3.CM-MFN3-XX51-1-700-R18 |
| LCSC Part # | C17442863 |
| Package | 1212 |
| Customer # | |
| Description | 6500K 2.8V White 1212 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Package | 1212 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
630 
630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7826 | $ 1.78 |
10+ | $ 1.5417 | $ 15.42 |
30+ | $ 1.3901 | $ 41.70 |
100+ | $ 1.2353 | $ 123.53 |
600+ | $ 1.165 | $ 699.00 |
1,200+ | $ 1.1347 | $ 1361.64 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$