Littelfuse/IXYS CMA50P1600FC
| Manufacturer | |
| MPN | CMA50P1600FC |
| LCSC Part # | C17441773 |
| Packaging | - |
| Customer # | |
| Description | 100mA 80mA 1.6kV 2 SCR SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
5
5
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 33.7647 | $ 33.76 |
25+ | $ 32.3194 | $ 807.99 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$