LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF300R12ME4 product image
  • FF300R12ME4 thumbnail 1
  • FF300R12ME4 thumbnail 2
  • FF300R12ME4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon FF300R12ME4RoHS

Manufacturer
MPN
FF300R12ME4
LCSC Part #
C17441694
Packaging
Screw Terminals
Customer #
Key Attributes
IGBT 1.2kV 450A Screw Terminals
Datasheetpdf iconInfineon FF300R12ME4
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 118.3502$ 118.35
30+$ 114.4506$ 3433.52
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
PackagingScrew Terminals
Td(off)450ns
Pd - Power Dissipation1.6kW
Td(on)170ns
Current - Collector(Ic)450A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)1.05nF
Input Capacitance(Cies)18.5nF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.1V@15V,300A
Operating Temperature-40℃~+150℃
Vce Saturation(VCE(sat))2.1V@300A,15V
Switching Energy(Eoff)25mJ
Turn-On Energy (Eon)9.9mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Low VCEsat
  • Tvio p = 150℃

Applications

AI Translation
  • Motor Drives
  • Servo Drives
  • UPS Systems
  • Wind Turbines