Johanson Dielectrics 0900PC15F0030001E
| Manufacturer | |
| Mfr. Part # | 0900PC15F0030001E |
| LCSC Part # | C17441352 |
| Package | SMD-10P,2x1.2mm |
| Customer # | |
| Description | 10dB 180°@±15° 862MHz~928MHz 2.3dB SMD-10P,2x1.2mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-10P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8105 | $ 0.81 |
200+ | $ 0.3242 | $ 64.84 |
500+ | $ 0.3129 | $ 156.45 |
1,000+ | $ 0.308 | $ 308.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$